ST4-30-2.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14634TR-ND - Tape & Reel (TR) SAM14634CT-ND - Cut Tape (CT) SAM14634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-30-2.50-L-D-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-30-2.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
50 | ¥31.27940 | ¥1,563.97 |
100 | ¥29.39110 | ¥2,939.11 |
250 | ¥26.43556 | ¥6,608.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥23.15174 | ¥19,678.98 |
1,700 | ¥20.93500 | ¥35,589.50 |