ST4-40-2.50-L-D-P-TR | |
---|---|
DigiKey Part Number | SAM14636TR-ND - Tape & Reel (TR) SAM14636CT-ND - Cut Tape (CT) SAM14636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-40-2.50-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-40-2.50-L-D-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥27.41986 | ¥23,306.88 |
1,700 | ¥24.83377 | ¥42,217.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
50 | ¥37.15780 | ¥1,857.89 |
100 | ¥34.83540 | ¥3,483.54 |
250 | ¥31.40104 | ¥7,850.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
50 | ¥37.18900 | ¥1,859.45 |
100 | ¥34.80830 | ¥3,480.83 |
250 | ¥31.36032 | ¥7,840.08 |