SSM3J132TU,LF | |
---|---|
DigiKey Part Number | SSM3J132TULFTR-ND - Tape & Reel (TR) SSM3J132TULFCT-ND - Cut Tape (CT) SSM3J132TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J132TU,LF |
Description | MOSFET P-CH 12V 5.4A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J132TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.48100 | ¥248.10 |
500 | ¥1.89302 | ¥946.51 |
1,000 | ¥1.70304 | ¥1,703.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46129 | ¥4,383.87 |
6,000 | ¥1.33936 | ¥8,036.16 |
9,000 | ¥1.27718 | ¥11,494.62 |
15,000 | ¥1.20726 | ¥18,108.90 |
21,000 | ¥1.16583 | ¥24,482.43 |
30,000 | ¥1.14937 | ¥34,481.10 |