ABM10W-32.0000MHZ-6-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-32.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-32.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-32.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18000 | ¥51.80 |
50 | ¥4.67280 | ¥233.64 |
100 | ¥4.46930 | ¥446.93 |
500 | ¥4.03136 | ¥2,015.68 |
1,000 | ¥3.85716 | ¥3,857.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59697 | ¥10,790.91 |
6,000 | ¥3.44244 | ¥20,654.64 |
9,000 | ¥3.35531 | ¥30,197.79 |
15,000 | ¥3.24884 | ¥48,732.60 |
21,000 | ¥3.18068 | ¥66,794.28 |