HMC1118LP3DETR | |
---|---|
DigiKey Part Number | 505-HMC1118LP3DETR-ND - Tape & Reel (TR) 505-HMC1118LP3DETRCT-ND - Cut Tape (CT) 505-HMC1118LP3DETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1118LP3DETR |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 13 GHz 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 13GHz | |
Isolation | 50dB | |
Insertion Loss | 2dB | |
Test Frequency | 3GHz, 13GHz | |
P1dB | 37dBm | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.00000 | ¥144.00 |
10 | ¥130.29000 | ¥1,302.90 |
25 | ¥120.00440 | ¥3,000.11 |
100 | ¥109.71830 | ¥10,971.83 |
250 | ¥102.86096 | ¥25,715.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥96.00364 | ¥48,001.82 |