083-58DCP-2RFX | |
---|---|
DigiKey Part Number | ARFX1861-ND |
Manufacturer | |
Manufacturer Product Number | 083-58DCP-2RFX |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 083-58DCP-2RFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Coupling Nut, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | -55°C ~ 150°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.69000 | ¥59.69 |
10 | ¥53.97900 | ¥539.79 |
25 | ¥50.99600 | ¥1,274.90 |
50 | ¥49.75140 | ¥2,487.57 |
100 | ¥47.26380 | ¥4,726.38 |
300 | ¥42.28870 | ¥12,686.61 |
500 | ¥39.80114 | ¥19,900.57 |
1,000 | ¥34.82599 | ¥34,825.99 |