182107 | |
---|---|
DigiKey Part Number | 182107-ND |
Manufacturer | |
Manufacturer Product Number | 182107 |
Description | CONN REDUCING ADAPT FOR UHF PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter For UHF Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | UHF Plugs | |
Body Material | Zinc | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.89000 | ¥78.90 |
25 | ¥7.56600 | ¥189.15 |
50 | ¥7.40520 | ¥370.26 |
100 | ¥7.08340 | ¥708.34 |
250 | ¥6.43976 | ¥1,609.94 |
500 | ¥5.79580 | ¥2,897.90 |
1,000 | ¥5.15182 | ¥5,151.82 |
2,500 | ¥4.66882 | ¥11,672.05 |