182103 | |
---|---|
DigiKey Part Number | ACX1517-ND |
Manufacturer | |
Manufacturer Product Number | 182103 |
Description | CONN UHF PLUG STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Push On | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Coupling Nut, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.38000 | ¥483.80 |
25 | ¥45.82400 | ¥1,145.60 |
50 | ¥44.75820 | ¥2,237.91 |
100 | ¥42.62690 | ¥4,262.69 |
250 | ¥37.29844 | ¥9,324.61 |
500 | ¥36.23282 | ¥18,116.41 |
1,000 | ¥30.90441 | ¥30,904.41 |
2,500 | ¥28.77307 | ¥71,932.68 |