227-1221-11 | |
---|---|
DigiKey Part Number | ARF1654-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-11 |
Description | TOOL DIE SET FERRULE RG-58 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, SMA, TNC, UHF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, SMA, TNC, UHF | |
Specifications | Hex - 0.068", 0.213" | |
Compatible Tools | 227-944 | |
Cable Group | RG-55, 58, 141, 142, 223, 303, 400 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,360.63000 | ¥3,360.63 |
5 | ¥3,252.23600 | ¥16,261.18 |
10 | ¥3,143.82200 | ¥31,438.22 |
25 | ¥3,035.41600 | ¥75,885.40 |