227-1221-25 | |
---|---|
DigiKey Part Number | ARF2072-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-25 |
Description | CRIMP TOOL TWIN HEX DIE SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N | |
Specifications | Hex - 0.100", 0.429" | |
Compatible Tools | 227-944 | |
Cable Group | RG-8, 9, 11, 87A, 149, 165, 213, 214, 216, 225, 393 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,328.27000 | ¥3,328.27 |
5 | ¥3,220.91600 | ¥16,104.58 |
10 | ¥3,113.54900 | ¥31,135.49 |
25 | ¥3,006.18920 | ¥75,154.73 |