227-1221-9 | |
---|---|
DigiKey Part Number | ARF2011-ND |
Manufacturer | |
Manufacturer Product Number | 227-1221-9 |
Description | TOOL DIE SET BNC TNC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC, SMA, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, SMA, TNC | |
Specifications | Hex - 0.068", 0.178" | |
Compatible Tools | 227-944 | |
Cable Group | RG-122, 174, 179, 180, 187, 188, 195, 21-597 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,360.63000 | ¥3,360.63 |
5 | ¥3,252.23600 | ¥16,261.18 |
10 | ¥3,143.82200 | ¥31,438.22 |
25 | ¥3,035.41600 | ¥75,885.40 |