031-315-1005 | |
---|---|
DigiKey Part Number | ARF2058-ND |
Manufacturer | |
Manufacturer Product Number | 031-315-1005 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-315-1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 188, 316 Double Braid, M17/152-RD316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Spacer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
10 | ¥88.58400 | ¥885.84 |
25 | ¥85.17520 | ¥2,129.38 |
50 | ¥81.76800 | ¥4,088.40 |
100 | ¥77.22470 | ¥7,722.47 |
300 | ¥70.41110 | ¥21,123.33 |
500 | ¥65.86842 | ¥32,934.21 |
1,000 | ¥60.41727 | ¥60,417.27 |