31-342-RFX | |
---|---|
DigiKey Part Number | ARFX1060-ND |
Manufacturer | |
Manufacturer Product Number | 31-342-RFX |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥34.17700 | ¥341.77 |
25 | ¥32.36960 | ¥809.24 |
50 | ¥31.61600 | ¥1,580.80 |
100 | ¥30.11030 | ¥3,011.03 |
250 | ¥26.34656 | ¥6,586.64 |
500 | ¥25.59374 | ¥12,796.87 |
1,000 | ¥21.82995 | ¥21,829.95 |
2,500 | ¥20.32446 | ¥50,811.15 |