RF1-04A-D-02-50 | |
---|---|
DigiKey Part Number | 2057-RF1-04A-D-02-50-ND |
Manufacturer | |
Manufacturer Product Number | RF1-04A-D-02-50 |
Description | NIPT CRIMP BNC STRAIGHT JACK-RG5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 178, 196, 316 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥26.25500 | ¥262.55 |
25 | ¥24.86600 | ¥621.65 |
50 | ¥24.28780 | ¥1,214.39 |
100 | ¥23.13110 | ¥2,313.11 |
300 | ¥20.23963 | ¥6,071.89 |
500 | ¥19.66150 | ¥9,830.75 |
1,000 | ¥16.77000 | ¥16,770.00 |
2,500 | ¥15.61347 | ¥39,033.67 |