65240-017LF | |
---|---|
DigiKey Part Number | 609-65240-017LF-ND |
Manufacturer | |
Manufacturer Product Number | 65240-017LF |
Description | CONN RCPT HSG 17POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-017LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.25800 | ¥52.58 |
25 | ¥5.04000 | ¥126.00 |
50 | ¥4.93200 | ¥246.60 |
100 | ¥4.71830 | ¥471.83 |
300 | ¥4.28927 | ¥1,286.78 |
600 | ¥3.86025 | ¥2,316.15 |
1,200 | ¥3.77567 | ¥4,530.80 |