65039-020LF | |
---|---|
DigiKey Part Number | 609-2326-ND |
Manufacturer | |
Manufacturer Product Number | 65039-020LF |
Description | CONN RCPT HSG 17POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-020LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.94000 | ¥24.94 |
10 | ¥19.06900 | ¥190.69 |
25 | ¥17.17360 | ¥429.34 |
50 | ¥15.88660 | ¥794.33 |
100 | ¥14.71470 | ¥1,471.47 |
250 | ¥13.32940 | ¥3,332.35 |
500 | ¥12.39382 | ¥6,196.91 |
1,000 | ¥11.54578 | ¥11,545.78 |
2,500 | ¥10.54679 | ¥26,366.97 |