10144517-043802LF | |
---|---|
DigiKey Part Number | 609-5431-2-ND - Tape & Reel (TR) 609-5431-1-ND - Cut Tape (CT) 609-5431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-043802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-043802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.45900 | ¥104.59 |
25 | ¥10.01600 | ¥250.40 |
50 | ¥9.79260 | ¥489.63 |
100 | ¥9.34770 | ¥934.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.45720 | ¥2,537.16 |
600 | ¥7.78947 | ¥4,673.68 |
900 | ¥7.56689 | ¥6,810.20 |
1,500 | ¥6.45411 | ¥9,681.17 |
3,000 | ¥6.23154 | ¥18,694.62 |
7,500 | ¥5.91996 | ¥44,399.70 |