10144517-042802LF | |
---|---|
DigiKey Part Number | 609-5430-2-ND - Tape & Reel (TR) 609-5430-1-ND - Cut Tape (CT) 609-5430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-042802LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-042802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.84400 | ¥98.44 |
25 | ¥9.42480 | ¥235.62 |
50 | ¥9.21640 | ¥460.82 |
100 | ¥8.79680 | ¥879.68 |
250 | ¥7.95924 | ¥1,989.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.33086 | ¥3,665.43 |
1,000 | ¥6.28362 | ¥6,283.62 |
1,500 | ¥6.07416 | ¥9,111.24 |
2,500 | ¥5.86469 | ¥14,661.73 |
5,000 | ¥5.57147 | ¥27,857.35 |
12,500 | ¥5.44579 | ¥68,072.38 |