2041411-1 | |
---|---|
DigiKey Part Number | A135635TR-ND - Tape & Reel (TR) A135635CT-ND - Cut Tape (CT) A135635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2041411-1 |
Description | RJ45 W/ LED, TAB UP, OFFSET, DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2041411-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Offset Latch | |
LED Color | Green - Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.75100 | ¥297.51 |
25 | ¥29.60040 | ¥740.01 |
50 | ¥29.29640 | ¥1,464.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥26.41220 | ¥3,961.83 |
300 | ¥26.26030 | ¥7,878.09 |
750 | ¥24.28712 | ¥18,215.34 |
1,050 | ¥21.70657 | ¥22,791.90 |
3,750 | ¥20.03685 | ¥75,138.19 |