188729-1 | |
---|---|
DigiKey Part Number | 188729-1-ND |
Manufacturer | |
Manufacturer Product Number | 188729-1 |
Description | CONN CAP SLDR STOP FOR RJ45 JACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Solder Stop For Modular RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 188729-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Solder Stop | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.97902 | ¥48,951.00 |