10144518-042802LF | |
---|---|
DigiKey Part Number | 609-5446-2-ND - Tape & Reel (TR) 609-5446-1-ND - Cut Tape (CT) 609-5446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-042802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-042802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥8.61680 | ¥215.42 |
50 | ¥8.43440 | ¥421.72 |
100 | ¥8.06830 | ¥806.83 |
250 | ¥7.33472 | ¥1,833.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.41789 | ¥5,134.31 |
1,600 | ¥5.50109 | ¥8,801.74 |
2,400 | ¥5.31771 | ¥12,762.50 |
5,600 | ¥5.13433 | ¥28,752.25 |
8,000 | ¥4.87761 | ¥39,020.88 |