10144518-041802LF | |
---|---|
DigiKey Part Number | 609-5445-2-ND - Tape & Reel (TR) 609-5445-1-ND - Cut Tape (CT) 609-5445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-041802LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-041802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.70100 | ¥77.01 |
25 | ¥7.38880 | ¥184.72 |
50 | ¥7.23120 | ¥361.56 |
100 | ¥6.91760 | ¥691.76 |
250 | ¥6.28872 | ¥1,572.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.50249 | ¥4,952.24 |
1,800 | ¥4.71644 | ¥8,489.59 |
2,700 | ¥4.55921 | ¥12,309.87 |
6,300 | ¥4.40201 | ¥27,732.66 |
9,000 | ¥4.18190 | ¥37,637.10 |