10144517-081802LF | |
---|---|
DigiKey Part Number | 609-5437-2-ND - Tape & Reel (TR) 609-5437-1-ND - Cut Tape (CT) 609-5437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-081802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-081802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.78280 | ¥294.57 |
50 | ¥11.52000 | ¥576.00 |
100 | ¥10.99620 | ¥1,099.62 |
250 | ¥9.94896 | ¥2,487.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.90179 | ¥7,121.43 |
1,600 | ¥7.59268 | ¥12,148.29 |
2,400 | ¥7.33088 | ¥17,594.11 |
5,600 | ¥6.96433 | ¥39,000.25 |
8,000 | ¥6.80724 | ¥54,457.92 |