77138-001LF | |
---|---|
DigiKey Part Number | 609-4456-2-ND - Tape & Reel (TR) 609-4456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77138-001LF |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 77138-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.62080 | ¥15.52 |
50 | ¥0.57300 | ¥28.65 |
100 | ¥0.52790 | ¥52.79 |
250 | ¥0.47484 | ¥118.71 |
500 | ¥0.43856 | ¥219.28 |
1,000 | ¥0.40547 | ¥405.47 |
2,500 | ¥0.36628 | ¥915.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.29383 | ¥5,876.60 |
40,000 | ¥0.27405 | ¥10,962.00 |
60,000 | ¥0.26337 | ¥15,802.20 |
100,000 | ¥0.25077 | ¥25,077.00 |
140,000 | ¥0.24297 | ¥34,015.80 |
200,000 | ¥0.23808 | ¥47,616.00 |