61083-044400LF | |
---|---|
DigiKey Part Number | 609-5944-ND |
Manufacturer | |
Manufacturer Product Number | 61083-044400LF |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-044400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
22 | ¥37.18682 | ¥818.11 |
44 | ¥34.40091 | ¥1,513.64 |
110 | ¥32.76309 | ¥3,603.94 |
264 | ¥28.66746 | ¥7,568.21 |
506 | ¥27.84860 | ¥14,091.39 |
1,012 | ¥23.75319 | ¥24,038.23 |
2,508 | ¥22.11501 | ¥55,464.45 |