CCS15F40,L3F | |
---|---|
DigiKey Part Number | CCS15F40L3FTR-ND - Tape & Reel (TR) CCS15F40L3FCT-ND - Cut Tape (CT) CCS15F40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15F40,L3F |
Description | DIODE SCHOTTKY 40V 1.5A CST2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15F40,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60300 | ¥26.03 |
100 | ¥1.31440 | ¥131.44 |
500 | ¥1.07252 | ¥536.26 |
1,000 | ¥0.79569 | ¥795.69 |
2,000 | ¥0.66943 | ¥1,338.86 |
5,000 | ¥0.64004 | ¥3,200.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55354 | ¥5,535.40 |
30,000 | ¥0.54316 | ¥16,294.80 |
50,000 | ¥0.44975 | ¥22,487.50 |