SC1210-01ETG | |
---|---|
DigiKey Part Number | 18-SC1210-01ETGTR-ND - Tape & Reel (TR) 18-SC1210-01ETGCT-ND - Cut Tape (CT) 18-SC1210-01ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1210-01ETG |
Description | TVS DIODE ESD BI-D 5V 15A SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SC1210-01ETG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 11V (Typ) | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.58290 | ¥158.29 |
500 | ¥1.46546 | ¥732.73 |
1,000 | ¥0.99651 | ¥996.51 |
2,000 | ¥0.91737 | ¥1,834.74 |
5,000 | ¥0.87927 | ¥4,396.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.79134 | ¥7,913.40 |
30,000 | ¥0.77962 | ¥23,388.60 |
50,000 | ¥0.73273 | ¥36,636.50 |
100,000 | ¥0.72100 | ¥72,100.00 |