ADUM4221CRIZ | |
---|---|
DigiKey Part Number | 505-ADUM4221CRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4221CRIZ |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4221CRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 2.5V ~ 6.5V | |
Logic Voltage - VIL, VIH | 1.5V, 3.5V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
37 | ¥57.73486 | ¥2,136.19 |
111 | ¥50.12964 | ¥5,564.39 |
259 | ¥47.87695 | ¥12,400.13 |
518 | ¥43.65243 | ¥22,611.96 |
1,036 | ¥38.01981 | ¥39,388.52 |