CBS05F30,L3F

DigiKey Part Number
CBS05F30L3FTR-ND - Tape & Reel (TR)
CBS05F30L3FCT-ND - Cut Tape (CT)
CBS05F30L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBS05F30,L3F
Description
DIODE SCHOTTKY 30V 500MA CST2B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount CST2B
Datasheet
 Datasheet
EDA/CAD Models
CBS05F30,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
118pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CST2B
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥18.80000¥188.00
100¥15.20620¥1,520.62
500¥13.51662¥6,758.31
1,000¥11.57361¥11,573.61
2,000¥10.89778¥21,795.56
5,000¥10.77537¥53,876.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥10.77537¥107,753.70
Manufacturers Standard Package