CBS05F30,L3F | |
---|---|
DigiKey Part Number | CBS05F30L3FTR-ND - Tape & Reel (TR) CBS05F30L3FCT-ND - Cut Tape (CT) CBS05F30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBS05F30,L3F |
Description | DIODE SCHOTTKY 30V 500MA CST2B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount CST2B |
Datasheet | Datasheet |
EDA/CAD Models | CBS05F30,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 118pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.80000 | ¥188.00 |
100 | ¥15.20620 | ¥1,520.62 |
500 | ¥13.51662 | ¥6,758.31 |
1,000 | ¥11.57361 | ¥11,573.61 |
2,000 | ¥10.89778 | ¥21,795.56 |
5,000 | ¥10.77537 | ¥53,876.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.77537 | ¥107,753.70 |