61082-043400LF | |
---|---|
DigiKey Part Number | 609-3557-ND |
Manufacturer | |
Manufacturer Product Number | 61082-043400LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
22 | ¥38.16045 | ¥839.53 |
44 | ¥35.30227 | ¥1,553.30 |
110 | ¥33.62064 | ¥3,698.27 |
264 | ¥29.41784 | ¥7,766.31 |
506 | ¥28.57725 | ¥14,460.09 |
1,012 | ¥24.37476 | ¥24,667.26 |
2,508 | ¥22.69373 | ¥56,915.87 |