61082-041402LF | |
---|---|
DigiKey Part Number | 609-1613-2-ND - Tape & Reel (TR) 609-1613-1-ND - Cut Tape (CT) 609-1613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-041402LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥41.09800 | ¥410.98 |
25 | ¥38.92760 | ¥973.19 |
50 | ¥38.02120 | ¥1,901.06 |
100 | ¥36.21100 | ¥3,621.10 |
250 | ¥31.68428 | ¥7,921.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥28.06338 | ¥22,450.70 |
1,600 | ¥25.34751 | ¥40,556.02 |
2,400 | ¥24.44226 | ¥58,661.42 |