61082-062400LF | |
---|---|
DigiKey Part Number | 609-61082-062400LF-ND |
Manufacturer | |
Manufacturer Product Number | 61082-062400LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-062400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
16 | ¥20.21688 | ¥323.47 |
32 | ¥19.14688 | ¥612.70 |
64 | ¥18.70297 | ¥1,196.99 |
112 | ¥17.81232 | ¥1,994.98 |
256 | ¥15.67977 | ¥4,014.02 |