61083-062402LF | |
---|---|
DigiKey Part Number | 609-1677-2-ND - Tape & Reel (TR) 609-1677-1-ND - Cut Tape (CT) 609-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-062402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-062402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm | |
Height Above Board | 0.224" (5.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.95000 | ¥47.95 |
10 | ¥43.54500 | ¥435.45 |
25 | ¥41.24280 | ¥1,031.07 |
50 | ¥40.28560 | ¥2,014.28 |
100 | ¥38.36690 | ¥3,836.69 |
250 | ¥33.57088 | ¥8,392.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.73416 | ¥23,787.33 |
1,600 | ¥26.85663 | ¥42,970.61 |
2,400 | ¥25.89749 | ¥62,153.98 |