61082-063402LF | |
---|---|
DigiKey Part Number | 609-1623-2-ND - Tape & Reel (TR) 609-1623-1-ND - Cut Tape (CT) 609-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-063402LF |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-063402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.77100 | ¥467.71 |
25 | ¥44.18200 | ¥1,104.55 |
50 | ¥43.10480 | ¥2,155.24 |
100 | ¥40.94970 | ¥4,094.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥36.63900 | ¥10,991.70 |
600 | ¥34.48365 | ¥20,690.19 |
900 | ¥32.32848 | ¥29,095.63 |
1,500 | ¥29.52667 | ¥44,290.00 |