61083-063602LF | |
---|---|
DigiKey Part Number | 609-61083-063602LFTR-ND - Tape & Reel (TR) 609-61083-063602LFCT-ND - Cut Tape (CT) 609-61083-063602LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-063602LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-063602LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.10400 | ¥291.04 |
25 | ¥27.56840 | ¥689.21 |
50 | ¥26.92820 | ¥1,346.41 |
100 | ¥25.64500 | ¥2,564.50 |
250 | ¥22.43968 | ¥5,609.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥15.86956 | ¥11,108.69 |