AD9523-1BCPZ | |
---|---|
DigiKey Part Number | 505-AD9523-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9523-1BCPZ |
Description | IC INTEGER-N CLCK GEN 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, SONET/SDH Clock/Frequency Generator, Fanout Buffer (Distribution), Multiplexer IC 1GHz 1 Output 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9523-1BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, SONET/SDH | |
Input | CMOS | |
Output | HSTL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Voltage - Supply | 1.768V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.70000 | ¥191.70 |
10 | ¥176.82300 | ¥1,768.23 |
25 | ¥168.87240 | ¥4,221.81 |
80 | ¥150.99263 | ¥12,079.41 |
230 | ¥144.03852 | ¥33,128.86 |
440 | ¥137.08507 | ¥60,317.43 |