74LVC541ABQ,115 | |
---|---|
DigiKey Part Number | 1727-7048-2-ND - Tape & Reel (TR) 1727-7048-1-ND - Cut Tape (CT) 1727-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541ABQ,115 |
Description | IC BUF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35912 | ¥4,077.36 |
6,000 | ¥1.27144 | ¥7,628.64 |
15,000 | ¥1.18376 | ¥17,756.40 |
30,000 | ¥1.12238 | ¥33,671.40 |
75,000 | ¥1.11844 | ¥83,883.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.37100 | ¥237.10 |
250 | ¥2.20156 | ¥550.39 |
500 | ¥1.86296 | ¥931.48 |
1,000 | ¥1.43959 | ¥1,439.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.29000 | ¥32.90 |
25 | ¥3.07080 | ¥76.77 |
100 | ¥2.45520 | ¥245.52 |
250 | ¥2.27968 | ¥569.92 |
500 | ¥1.92910 | ¥964.55 |
1,000 | ¥1.49069 | ¥1,490.69 |