61082-041422LF | |
---|---|
DigiKey Part Number | 609-1614-2-ND - Tape & Reel (TR) 609-1614-1-ND - Cut Tape (CT) 609-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-041422LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-041422LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.146" (3.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.08600 | ¥180.86 |
25 | ¥17.31600 | ¥432.90 |
50 | ¥16.93020 | ¥846.51 |
100 | ¥16.16100 | ¥1,616.10 |
250 | ¥14.62200 | ¥3,655.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.08274 | ¥10,466.19 |
1,600 | ¥11.15877 | ¥17,854.03 |
2,400 | ¥10.77400 | ¥25,857.60 |
5,600 | ¥10.23529 | ¥57,317.62 |
8,000 | ¥10.00443 | ¥80,035.44 |