MSPEJ6P2B02 | |
---|---|
DigiKey Part Number | 664-MSPEJ6P2B02-ND |
Manufacturer | |
Manufacturer Product Number | MSPEJ6P2B02 |
Description | SPE IP67 JACK, PUSH PULL LOCK, P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.25000 | ¥66.25 |
10 | ¥58.75800 | ¥587.58 |
25 | ¥56.49320 | ¥1,412.33 |
40 | ¥54.23400 | ¥2,169.36 |
80 | ¥53.04663 | ¥4,243.73 |