LAN9370-I/KCX | |
---|---|
DigiKey Part Number | 150-LAN9370-I/KCX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9370-I/KCX |
Description | 5-PORT 100BASET-T1 INDUSTRIAL SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SPI Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9370-I/KCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RGMII, RMII, SPI | |
Standards | IEEE 802.3, 100 Base-T PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
25 | ¥69.70120 | ¥1,742.53 |
100 | ¥67.32040 | ¥6,732.04 |