PCI11414-I/PMX | |
---|---|
DigiKey Part Number | 150-PCI11414-I/PMX-ND |
Manufacturer | |
Manufacturer Product Number | PCI11414-I/PMX |
Description | IC ANALOG SWITCHES 164DRQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 164-DRQFN (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 164-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 164-DRQFN (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.89000 | ¥250.89 |
25 | ¥209.02160 | ¥5,225.54 |
100 | ¥201.96120 | ¥20,196.12 |