PCI11101-I/MXX | |
---|---|
DigiKey Part Number | 150-PCI11101-I/MXX-ND |
Manufacturer | |
Manufacturer Product Number | PCI11101-I/MXX |
Description | IC ANALOG SWITCHES 132DRQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 132-DRQFN (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-DRQFN (11x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.94000 | ¥207.94 |
25 | ¥173.25480 | ¥4,331.37 |
100 | ¥167.36770 | ¥16,736.77 |