LAN9373-I/ZMX | |
---|---|
DigiKey Part Number | 150-LAN9373-I/ZMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN9373-I/ZMX |
Description | 8-PORT 100BASET-T1 INDUSTRIAL SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 100 Base-T PHY MII, RGMII, RMII, SGMII, SPI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RGMII, RMII, SGMII, SPI | |
Standards | IEEE 802.3, 100 Base-T PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
25 | ¥83.73680 | ¥2,093.42 |
100 | ¥80.86780 | ¥8,086.78 |