LAN8650B1T-E/LMX | |
---|---|
DigiKey Part Number | 150-LAN8650B1T-E/LMXTR-ND - Tape & Reel (TR) 150-LAN8650B1T-E/LMXCT-ND - Cut Tape (CT) 150-LAN8650B1T-E/LMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8650B1T-E/LMX |
Description | 10BASE-T1S MAC-PHY WITH SPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8650B1T-E/LMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 230 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
25 | ¥33.16760 | ¥829.19 |
100 | ¥32.01820 | ¥3,201.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥32.01824 | ¥160,091.20 |