LAN8671C2T-E/U3B | |
---|---|
DigiKey Part Number | 150-LAN8671C2T-E/U3BTR-ND - Tape & Reel (TR) 150-LAN8671C2T-E/U3BCT-ND - Cut Tape (CT) 150-LAN8671C2T-E/U3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8671C2T-E/U3B |
Description | 10BASE-T1S PHY WITH RMII |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8671C2T-E/U3B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 230 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
25 | ¥22.08440 | ¥552.11 |
100 | ¥21.34550 | ¥2,134.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.34549 | ¥106,727.45 |