PTF08A00G | |
---|---|
DigiKey Part Number | 1818-PTF08A00G-ND |
Manufacturer | |
Manufacturer Product Number | PTF08A00G |
Description | RELAY GEN PURPOSE INDUSTRIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥22.07800 | ¥220.78 |
25 | ¥19.62760 | ¥490.69 |
50 | ¥18.64660 | ¥932.33 |
100 | ¥17.66470 | ¥1,766.47 |
250 | ¥15.70208 | ¥3,925.52 |
500 | ¥14.72070 | ¥7,360.35 |
1,000 | ¥13.73933 | ¥13,739.33 |
5,000 | ¥13.24864 | ¥66,243.20 |