PT78C2P | |
---|---|
DigiKey Part Number | 41-PT78C2P-ND |
Manufacturer | |
Manufacturer Product Number | PT78C2P |
Description | RELAY ACCESSORY, SOCKET & CLIP P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PT78C2P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.67100 | ¥146.71 |
30 | ¥13.04267 | ¥391.28 |
50 | ¥12.39020 | ¥619.51 |
100 | ¥11.73840 | ¥1,173.84 |
250 | ¥11.48092 | ¥2,870.23 |