PYFZ-08 | |
---|---|
DigiKey Part Number | 236-PYFZ-08-ND |
Manufacturer | |
Manufacturer Product Number | PYFZ-08 |
Description | DIN-RAIL SOCKET FOR MY2(S) RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MY2-S Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥64.71000 | ¥647.10 |
25 | ¥57.51800 | ¥1,437.95 |
50 | ¥54.64280 | ¥2,732.14 |
100 | ¥51.76690 | ¥5,176.69 |
250 | ¥46.01496 | ¥11,503.74 |
500 | ¥43.13892 | ¥21,569.46 |
1,000 | ¥40.26302 | ¥40,263.02 |