MY2 DC12 (S) | |
---|---|
DigiKey Part Number | Z181-ND |
Manufacturer | |
Manufacturer Product Number | MY2 DC12 (S) |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MY2 DC12 (S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 72.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.65000 | ¥84.65 |
10 | ¥79.31900 | ¥793.19 |
25 | ¥70.50200 | ¥1,762.55 |
50 | ¥66.97860 | ¥3,348.93 |
100 | ¥63.45320 | ¥6,345.32 |
250 | ¥56.40268 | ¥14,100.67 |
500 | ¥52.87740 | ¥26,438.70 |
1,000 | ¥49.35230 | ¥49,352.30 |